
* Images are for reference only
PI3VDP411LSAZBE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3VDP411LSAZBE
- JLCPCB Part #
- C150766
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 250MHz 3V~3.6V 4 TQFN-48-EP(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2707
10+
$2.2241
30+
$2.1920
100+
$2.1599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products