
* Images are for reference only
AP3983BMTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3983BMTR-G1
- JLCPCB Part #
- C560268
- Package
- SO-7
- Description
- -40℃~+105℃ 25V 650V 65kHz 700mW DCM、PFM Modulation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SO-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
50+
$0.3094
150+
$0.2775
500+
$0.2375
2500+
$0.2198
5000+
$0.2092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?