
* Images are for reference only
DMN3061S-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN3061S-13
- JLCPCB Part #
- C19949849
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1.23W 1.8V@250uA 2.9A 30V 59mΩ@10V SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
200+
$0.0580
500+
$0.0560
1000+
$0.0551
Related Products
Welcome back, may I help you?