
* Images are for reference only
AP2125N-2.8TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2125N-2.8TRG1
- JLCPCB Part #
- C6741114
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 2.8V 300mA 50uVrms 60uA 65dB 9V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.3263
10+
$0.3198
30+
$0.3150
100+
$0.3101
Related Products
Welcome back, may I help you?