
* Images are for reference only
PCAP01AD
Extended
- Manufacturer
- Sciosense
- MFR.Part #
- PCAP01AD
- JLCPCB Part #
- C192738
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 17 2.1V~3.6V 50kHz 8 Built-in temperature sensor、Power-on reset、Soft reset External、Built-in SPI、I2C Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1816
10+
$10.8401
12+
$10.7032
Welcome back, may I help you?