* Images are for reference only
55101-T1102LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55101-T1102LF
- JLCPCB Part #
- C3328514
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 110V 5A Right-Angle Square Pins 3.56mm 2P 5.84mm 2.29mm 2.54mm Plugin Phosphor bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 55101-T1102LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
55101-T1102LF technical specifications, attributes, and parameters.
55101-T1102LF symbol, PCB footprint from the free EasyEDA PCB design tool.
55101-T1102LF datasheets or manufacturer documentation.
Datasheet: 55101-T1102LF Datasheet (PDF)
Minimum: 87
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing