This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

59453-052110ECHLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
59453-052110ECHLF
JLCPCB Part #
C3169405
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.3mm 0.5mm 0.88mm 5P Copper alloy Gold Hinged Lid Surface Mount, Right Angle Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 79

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 77

In-stock Item Pricing

Qty Unit Price
1+ $0.8297
10+ $0.6802
30+ $0.6046
100+ $0.5290
500+ $0.4840
1000+ $0.4615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons