* Images are for reference only
10132797-021100LF
- Manufacturer
- AMPHENOL FCI
- MFR.Part #
- 10132797-021100LF
- JLCPCB Part #
- C3644469
- Package
- SMD,P=0.5mm
- Description
- Board to Board & Mezzanine Connectors 2.3mm Height,Dbl Rw 20P, Plug, Connector
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10132797-021100LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10132797-021100LF technical specifications, attributes, and parameters.
10132797-021100LF symbol, PCB footprint from the free EasyEDA PCB design tool.
10132797-021100LF datasheets or manufacturer documentation.
Datasheet: 10132797-021100LF Datasheet (PDF)
Minimum: 8
Full Reel: 1700
Total: $0
Available Order Qty: 0
In-stock Item Pricing