
* Images are for reference only
10132797-015100LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10132797-015100LF
- JLCPCB Part #
- C5408732
- Package
- SMD,P=0.5mm
- Description
- 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 6000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3405
10+
$0.3315
30+
$0.3255
100+
$0.3195