* Images are for reference only
F31K-1A7H1-11024
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F31K-1A7H1-11024
- JLCPCB Part #
- C3168659
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+105℃ 24P Contact, Vertical - One Side Brick nogging 0.5mm Plugin,P=0.5mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part F31K-1A7H1-11024 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
F31K-1A7H1-11024 technical specifications, attributes, and parameters.
F31K-1A7H1-11024 symbol, PCB footprint from the free EasyEDA PCB design tool.
F31K-1A7H1-11024 datasheets or manufacturer documentation.
Datasheet: F31K-1A7H1-11024 Datasheet (PDF)
Minimum: 9
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing