
* Images are for reference only
F31S-1A7L1-11060
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F31S-1A7L1-11060
- JLCPCB Part #
- C3168411
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+105℃ 0.3mm 0.5mm 5.8mm 60P Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical 插件,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6476
10+
$1.6106
30+
$1.5848
100+
$1.5607
Welcome back, may I help you?