
* Images are for reference only
FS6128-04G-XTD
Extended
- Manufacturer
- AMI SEMICONDUCTOR
- MFR.Part #
- FS6128-04G-XTD
- JLCPCB Part #
- C5742396
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 27MHz 3V~3.6V Built-in phase-locked loop SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6149
192+
$3.0392
480+
$2.9381
960+
$2.8867
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?