
* Images are for reference only
13715-102-XTD
Extended
- Manufacturer
- AMI SEMICONDUCTOR
- MFR.Part #
- 13715-102-XTD
- JLCPCB Part #
- C7163820
- Package
- SOIC-16
- Description
- 0℃~+70℃ 2 340MHz 3V~3.6V I2C SOIC-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0482
200+
$4.4084
500+
$4.2623
1000+
$4.1885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?