
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | AMI SEMICONDUCTOR | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 800mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0C622-004-XTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | AMI SEMICONDUCTOR | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 800mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0C622-004-XTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0C622-004-XTD datasheets or manufacturer documentation.
Datasheet: 0C622-004-XTD Datasheet (PDF)
The 0C622-004-XTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.