* Images are for reference only
AZ9871-1A-12DET
- Manufacturer
- AMERICAN ZETTLER
- MFR.Part #
- AZ9871-1A-12DET
- JLCPCB Part #
- C22380279
- Package
- Plugin,12.9X12mm
- Description
- RELAY AUTOMOTIVE SPST 30A 12V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AZ9871-1A-12DET for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AZ9871-1A-12DET technical specifications, attributes, and parameters.
AZ9871-1A-12DET symbol, PCB footprint from the free EasyEDA PCB design tool.
AZ9871-1A-12DET datasheets or manufacturer documentation.
Datasheet: AZ9871-1A-12DET Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing