
* Images are for reference only
P9025AC-RNBGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- P9025AC-RNBGI8
- JLCPCB Part #
- C5334564
- Package
- VFQFPN-32(5x5)
- Description
- 0℃~+85℃ 5W Receiver VFQFPN-32(5x5) Wireless Charge-Discharge ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7667
10+
$10.0231
30+
$8.9619
100+
$8.0709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?