This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1SS-0505SJZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1SS-0505SJZ
JLCPCB Part #
C22372186
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 1W 200mA 2400uF 30mVp-p 4.5V~5.5V 5V 6mm 88% Non-regulated type Short Circuit Protection、Overheat protection、Automatic fault recovery SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 38

In-stock Item Pricing

Qty Unit Price
1+ $3.1936
10+ $2.7662
43+ $2.4985
86+ $2.2243
516+ $2.1017
989+ $2.0469

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons