This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B2424D-1WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
B2424D-1WR2
JLCPCB Part #
C18212410
Package
DIP,12.7x8.2mm
Description
-40℃~+85℃ 1 1.5kV 10.16mm 100kHz 12.7mm 1W 21.6V~26.4V 220uF 24V 30mVp-p 42mA 8.2mm 91% Short Circuit Protection DIP,12.7x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 53

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $2.2762
10+ $1.9261
40+ $1.7067
80+ $1.4825
400+ $1.3809
800+ $1.3373

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons