
* Images are for reference only
SSSS916400
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSS916400
- JLCPCB Part #
- C129102
- Package
- Plugin
- Description
- -40℃~+85℃ 10,000 cycles 100mA 12V 9.5mm PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3741
30+
$0.3356
100+
$0.2858
500+
$0.2505
1000+
$0.2377
2000+
$0.2345
4000+
$0.2328
Related Products
Welcome back, may I help you?