
* Images are for reference only
2N4403052
Extended
- Manufacturer
- ALJ
- MFR.Part #
- 2N4403052
- JLCPCB Part #
- C22751481
- Package
- TO-92
- Description
- 1 PNP 100nA 200MHz 40V 5V 600mA 625mW 750mV@500mA,50mA PNP TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0120
2000+
$0.0101
5000+
$0.0090
25000+
$0.0080
50000+
$0.0075
Related Products
Welcome back, may I help you?