
* Images are for reference only
78M05
Extended
- Manufacturer
- ALJ
- MFR.Part #
- 78M05
- JLCPCB Part #
- C22458963
- Package
- TO-252
- Description
- 0℃~+125℃@(Tj) 1 20V 2V@(350mA) 4.2mA 40uV 500mA 5V 80dB@(120Hz) Fixed Positive Short Circuit Protection TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9333
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9333
In-stock Item Pricing
Qty Unit Price
1+
$0.0845
50+
$0.0668
150+
$0.0580
500+
$0.0514
2500+
$0.0461
5000+
$0.0433
Related Products
Welcome back, may I help you?