
* Images are for reference only
AMS1117-2.5
Extended
- Manufacturer
- ALJ
- MFR.Part #
- AMS1117-2.5
- JLCPCB Part #
- C22751461
- Package
- SOT-89
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(800mA) 12V 2.5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0364
300+
$0.0316
1000+
$0.0280
5000+
$0.0252
10000+
$0.0237
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?