
* Images are for reference only
AL9910A-5SP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL9910A-5SP-13
- JLCPCB Part #
- C2678573
- Package
- SO-8-EP
- Description
- -40℃~+105℃ 1 20V~500V 300kHz 5% 85VAC~277VAC AC-DC Analog、PWM Buck、Boost External Over-Temperature Protection (OTP) SO-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.2070
10+
$2.1587
30+
$2.1265
100+
$2.0943
Related Products
Welcome back, may I help you?