
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Diodes Incorporated | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Series | 74AHCT | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHCT164D14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Diodes Incorporated | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Series | 74AHCT | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHCT164D14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHCT164D14 datasheets or manufacturer documentation.
Datasheet: 74AHCT164D14 Datasheet (PDF)
The 74AHCT164D14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.