
* Images are for reference only
CXAN-025000-2-AL-00
Extended
- Manufacturer
- AKER
- MFR.Part #
- CXAN-025000-2-AL-00
- JLCPCB Part #
- C19078110
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 25MHz 85Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4594
200+
$0.1834
500+
$0.1772
1000+
$0.1742
Welcome back, may I help you?