
* Images are for reference only
SXT22412FC27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-14.31818M
- JLCPCB Part #
- C5774385
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.31818MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4656
200+
$0.5847
500+
$0.5654
1000+
$0.5557
Related Products

SXT32412FC27-14.31818M
Suntsu Electronics, Inc.
$1.2724

SXT22412FC17-14.31818M
Suntsu Electronics, Inc.
$1.4624

SXT22412CC27-14.31818M
Suntsu Electronics, Inc.
$1.2128

SXT22419DA48-18.432M
Suntsu Electronics, Inc.
$1.1693

SXT22418EA48-16.000M
Suntsu Electronics, Inc.
$0.9648

SXT22410EB48-16.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?