
* Images are for reference only
EWH2EM100F12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2EM100F12OT
- JLCPCB Part #
- C2832317
- Package
- Plugin,D8xL12mm
- Description
- 10uF 12mm 2000hrs@105℃ 250V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 255
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
400+
$0.0347
800+
$0.0342
Related Products
Welcome back, may I help you?