This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERZ1VM331G13OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERZ1VM331G13OT
JLCPCB Part #
C2937609
Package
Plugin,D10xL13mm
Description
-40℃~+105℃ 10000hrs@105℃ 10mm 13mm 330uF 35V ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0995
50+ $0.0800
250+ $0.0602
500+ $0.0529
2500+ $0.0469
5000+ $0.0440

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons