
* Images are for reference only
ERS1EM101D12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1EM101D12OT
- JLCPCB Part #
- C721265
- Package
- Plugin,D5xL12mm
- Description
- -40℃~+105℃ 100uF 12mm 25V 5mm ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0234
1000+
$0.0176
2000+
$0.0156
10000+
$0.0139
20000+
$0.0129
Related Products
Welcome back, may I help you?