
* Images are for reference only
ERF0JM681F12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF0JM681F12OT
- JLCPCB Part #
- C106514
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 4000hrs@105℃ 6.3V 680uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
100+
$0.0381
500+
$0.0376
1000+
$0.0371
Related Products
Welcome back, may I help you?