This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERE1AM222G20OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERE1AM222G20OT
JLCPCB Part #
C724787
Package
Plugin,D10xL20mm
Description
10V 10mm 20mm 2200uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1954
200+ $0.0757
500+ $0.0730
1000+ $0.0717

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons