
* Images are for reference only
EML1CM221F07C50T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EML1CM221F07C50T
- JLCPCB Part #
- C2978053
- Package
- Plugin,D8xL7mm
- Description
- -40℃~+105℃ 16V 220uF 3.5mm 5000hrs@105℃ 7mm 8mm ±20% 插件,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1746
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1746
In-stock Item Pricing
Qty Unit Price
1+
$0.0502
100+
$0.0397
300+
$0.0344
1000+
$0.0292
5000+
$0.0262
10000+
$0.0246
Related Products
Welcome back, may I help you?