
* Images are for reference only
AISC-0603-R047G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0603-R047G-T
- JLCPCB Part #
- C186855
- Package
- SMD,1.8x1.1mm
- Description
- 270mΩ 400mA 47nH Unshielded Inductor ±2% SMD,1.8x1.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1003
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1003
In-stock Item Pricing
Qty Unit Price
1+
$0.2804
50+
$0.2230
150+
$0.1985
500+
$0.1679
2500+
$0.1542
5000+
$0.1462
Related Products
Welcome back, may I help you?