
* Images are for reference only
AISC-0402-6N2G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0402-6N2G-T
- JLCPCB Part #
- C186801
- Package
- 0402
- Description
- 23@250MHz 5.8GHz 6.2nH 760mA 83mΩ Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7241
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7241
In-stock Item Pricing
Qty Unit Price
1+
$0.2077
50+
$0.1832
150+
$0.1727
500+
$0.1595
2500+
$0.1537
5000+
$0.1502
Related Products
Welcome back, may I help you?