
* Images are for reference only
AISC-0402-4N7J-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0402-4N7J-T
- JLCPCB Part #
- C186822
- Package
- 0402
- Description
- 20@250MHz 4.775GHz 4.7nH 800mA 83mΩ Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4861
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4861
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
50+
$0.1712
150+
$0.1614
500+
$0.1492
2500+
$0.1437
5000+
$0.1404
Related Products
Welcome back, may I help you?