
* Images are for reference only
AIC1084-33GMTR
Extended
- Manufacturer
- AIC(Analog Integrations)
- MFR.Part #
- AIC1084-33GMTR
- JLCPCB Part #
- C211660
- Package
- TO-263-2
- Description
- -40℃~+85℃@(Ta) 0.003%Vout 1 1.5V@(5A) 11.5mA 3.3V 5A 72dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5628
10+
$0.4454
30+
$0.3940
100+
$0.3313
750+
$0.2798
1500+
$0.2621
Related Products
Welcome back, may I help you?