CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AIC1652GSTR
AIC1652GSTR
Extended
* Images are for reference only

AIC1652GSTR

Attributes
Value
Manufacturer
AIC(Analog Integrations)
MFR.Part #
AIC1652GSTR
JLCPCB Part #
C7390833
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 2.4V~7V 70kHz~160kHz 80uA Adjustable External Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAIC(Analog Integrations)
PackageSOP-8
Operating Temperature-40℃~+85℃
Synchronous RectifierNo
Frequency - Switching70kHz~160kHz
Output TypeAdjustable
Voltage - Supply2.4V~7V
Output Current10mA
Quiescent Current80uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)External
TopologyInverting
Output Voltage40V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AIC1652GSTR
AIC1652GSTR

* Images are for reference only

AIC1652GSTR

Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC1652GSTR
JLCPCB Part #
C7390833
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 2.4V~7V 70kHz~160kHz 80uA Adjustable External Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC1652GSTR

* Images are for reference only

AIC1652GSTR

Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC1652GSTR
JLCPCB Part #
C7390833
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 2.4V~7V 70kHz~160kHz 80uA Adjustable External Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC1652GSTR Specifications

AIC1652GSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAIC(Analog Integrations)
PackageSOP-8
Operating Temperature-40℃~+85℃
Synchronous RectifierNo
Frequency - Switching70kHz~160kHz
Output TypeAdjustable
Voltage - Supply2.4V~7V
Output Current10mA
Quiescent Current80uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)External
TopologyInverting
Output Voltage40V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIC1652GSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIC1652GSTR Documents

AIC1652GSTR datasheets or manufacturer documentation.

Datasheet: AIC1652GSTR Datasheet (PDF)

AIC1652GSTR Schematic Symbol & PCB Footprint

The AIC1652GSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.