
* Images are for reference only
AI-1223-TWT-5V-5-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- AI-1223-TWT-5V-5-R
- JLCPCB Part #
- C5250722
- Package
- Plugin,D=12mm
- Description
- 12mm 2.3kHz 30mA 4V~7V 5V 7.6mm 85dB 9.5mm Through-hole 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6899
10+
$1.4177
30+
$1.2469
100+
$1.0713
500+
$0.9940
1000+
$0.9586
Related Products
Welcome back, may I help you?