
* Images are for reference only
AI-1223-TWT-5V-6-R
Extended
- Manufacturer
- PUI Audio, Inc.
- MFR.Part #
- AI-1223-TWT-5V-6-R
- JLCPCB Part #
- C5550657
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 2.3kHz 30mA 3V~7V 5V 85dB 9.7mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5824
10+
$9.1706
30+
$8.3114
100+
$7.5903
Related Products
Welcome back, may I help you?