
* Images are for reference only
AF1206F8.00TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- AF1206F8.00TM
- JLCPCB Part #
- C311032
- Package
- 1206
- Description
- -55℃~+125℃ 1.08mm 1.6mm 13.5 3.2mm 32V 50A 8A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6610
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 6602
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
50+
$0.2172
150+
$0.1911
500+
$0.1586
3500+
$0.1441
7000+
$0.1354
Related Products
Welcome back, may I help you?