
* Images are for reference only
F0603FF4000V032TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- F0603FF4000V032TM
- JLCPCB Part #
- C310935
- Package
- 0603
- Description
- -55℃~+150℃ 0.3mm 0.8mm 1.15 1.6mm 32V 35A 4A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0856
50+
$0.0685
150+
$0.0600
500+
$0.0535
Related Products
Welcome back, may I help you?