
* Images are for reference only
ADXL103CE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADXL103CE
- JLCPCB Part #
- C509175
- Package
- LCC-8(5x5)
- Description
- -40℃~+125℃ 3V~6V Accelerometer X ±1.7g 过量程保护功能 LCC-8(5x5) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$19.3100
10+
$18.4019
30+
$16.8309
95+
$15.4600
Related Products
Welcome back, may I help you?