
* Images are for reference only
LT1763CDE-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763CDE-5#TRPBF
- JLCPCB Part #
- C579847
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 1 20V 20uVrms 300mV@(500mA) 30uA 500mA 5V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$5.6787
10+
$4.8936
30+
$4.4135
100+
$4.0138
Related Products
Welcome back, may I help you?