
* Images are for reference only
ADG774BRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG774BRZ-REEL
- JLCPCB Part #
- C657643
- Package
- SOIC-16
- Description
- -40℃~+125℃ 20ns 240MHz 2:1 30pF 3V、5V 4 7Ω 9ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6014
200+
$1.7805
500+
$1.7179
1000+
$1.6874
Related Products
Welcome back, may I help you?