This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUC816BCPZ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUC816BCPZ
JLCPCB Part #
C660138
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 12.58MHz 12bit 16bit 2.7V~5.5V 256Byte 34 51 Family 640Byte 8 Bit 8KB Built-in FLASH LFCSP-56(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $16.7749
10+ $16.2368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons