
* Images are for reference only
AD8554ARU-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8554ARU-REEL
- JLCPCB Part #
- C4371095
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.4V/us 1.5MHz 10pA 1uV Four channels TSSOP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6387
200+
$2.5689
500+
$2.4787
1000+
$2.4352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?