
* Images are for reference only
ADT7320UCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7320UCPZ-RL7
- JLCPCB Part #
- C660045
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+150℃ 16bit 2.7V~5.5V 240ms SPI ±0.2℃ LFCSP-16(4x4) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$12.2449
10+
$10.6468
30+
$8.8409
100+
$8.0258
Related Products
Welcome back, may I help you?