
* Images are for reference only
AD4632-16BBCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4632-16BBCZ
- JLCPCB Part #
- C5382519
- Package
- CSPBGA-64(7x7)
- Description
- -40℃~+125℃ 16 2 4.75V~5.25V 500kHz 75.1MHz~84.7MHz 97.4dB Built-in Built-in SAR SPI Yes CSPBGA-64(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$26.8069
Related Products
Welcome back, may I help you?