
* Images are for reference only
LT6203IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6203IDD#PBF
- JLCPCB Part #
- C580229
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1.9nV/√Hz@100kHz 100MHz 12.6V 2 24uV/℃ 25V/us 3.8uA 40mA 5.5mV 85dB Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$14.2737
10+
$13.8119
Related Products
Welcome back, may I help you?