
* Images are for reference only
ADS8168IRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8168IRHBR
- JLCPCB Part #
- C2670858
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 0.8LSB 16 16MHz、70MHz 18ppm/℃ 1MHz 2.3mA 3V~5.5V 8 93.6dB External、Built-in SAR SPI Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$22.1520
30+
$21.0971
Related Products
Welcome back, may I help you?